Add To Favorites
GW JSLPS1.EM-LQLS-A333-1 LED Lighting DURIS® S 5E White, Cool 5000K 6.35V 150mA 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3160-1-ND
Copy   475-3160-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW JSLPS1.EM-LQLS-A333-1

Copy   GW JSLPS1.EM-LQLS-A333-1
Description LED DURIS S5E COOL WHT 5000K SMD
Copy   LED DURIS S5E COOL WHT 5000K SMD
Detailed Description

LED Lighting DURIS® S 5E White, Cool 5000K 6.35V 150mA 120° 1212 (3030 Metric)

Copy   LED Lighting DURIS® S 5E White, Cool 5000K 6.35V 150mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW JSLPS1.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5E
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 136 lm (121 lm ~ 150 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.35V
Lumens/Watt @ Current - Test 143 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.114" W (3.00mm x 2.90mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 22°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 475-3160-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3160-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

15:32:46 12/13/2018