Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 475-3157-1-ND
Quantity Available 2,955
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JSLPS1.EM-LPLR-A737-1-150-R18

Description LED DURIS S5E WRM WHT 3000K 2SMD
Detailed Description

LED Lighting DURIS® S 5E White, Warm 3000K 6.35V 150mA 120° 1212 (3030 Metric)

Documents & Media
Datasheets GW JSLPS1.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5E
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 126 lm (112 lm ~ 140 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.35V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.114" W (3.00mm x 2.90mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 22°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 475-3157-1

23:18:19 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.45700 $4.57
25 0.37280 $9.32
100 0.29840 $29.84
250 0.25176 $62.94
500 0.21446 $107.23
1,000 0.16783 $167.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 475-3157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback