Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 475-3180-1-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JDSTS2.EM-HRHT-XX53-1-65-R18

Description LED DURIS E5 COOL WHT 5000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting DURIS® E 5 White, Cool 5000K 2.85V 65mA 120° 4-SMD, Flat Leads

Documents & Media
Datasheets GW JDSTS2.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 5
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38 lm (33 lm ~ 42 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 205 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.034" (0.87mm)
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3180-1

19:58:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.38500 $3.85
25 0.31480 $7.87
100 0.25170 $25.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3180-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11798
Send Feedback