GW JDSTS2.EM-HQHS-A636-1-65-R18 LED Lighting DURIS® E 5 White, Warm 3500K 2.85V 65mA 120° 4-SMD, Flat Leads
Product Overview
Digi-Key Part Number GWJDSTS2.EM-HQHS-A636-1-65-R18-ND
Copy   GWJDSTS2.EM-HQHS-A636-1-65-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW JDSTS2.EM-HQHS-A636-1-65-R18

Copy   GW JDSTS2.EM-HQHS-A636-1-65-R18
Description LED DURIS E5 WARM WHT 3500K 2SMD
Copy   LED DURIS E5 WARM WHT 3500K 2SMD
Detailed Description

LED Lighting DURIS® E 5 White, Warm 3500K 2.85V 65mA 120° 4-SMD, Flat Leads

Copy   LED Lighting DURIS® E 5 White, Warm 3500K 2.85V 65mA 120° 4-SMD, Flat Leads
Documents & Media
Datasheets GW JDSTS2.EM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 5
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 35 lm (30 lm ~ 39 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 189 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.034" (0.87mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Other Names GW JDSTS2.EM-HQHS-A636-1
GW JDSTS2.EM-HQHS-A636-1-65-R18-ND
GW JDSTS2.EM-HQHS-A636-1-ND
GWJDSTS2.EM-HQHS-A636-1
GWJDSTS2.EM-HQHS-A636-1-65-R18
GWJDSTS2.EM-HQHS-A636-1-ND
Q65112A0396

08:03:37 12/13/2018