GW JDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX LED Lighting DURIS® E 5 White, Warm 2700K 3V 120mA 120°
Product Overview
Digi-Key Part Number GWJDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX-ND
Copy   GWJDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW JDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX

Copy   GW JDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX
Description LED DURIS E5 WARM WHT 2700K SMD
Copy   LED DURIS E5 WARM WHT 2700K SMD
Detailed Description

LED Lighting DURIS® E 5 White, Warm 2700K 3V 120mA 120°

Copy   LED Lighting DURIS® E 5 White, Warm 2700K 3V 120mA 120°
Documents & Media
Datasheets GW JDSRS1.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 5
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Thermal Resistance of Package 20°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GW JDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX-ND
GWJDSRS1.EC-FTGP-6V7W-L1N2-120-R18-XX
Q65111A8614

17:58:02 1/19/2019