GW JDSLS1.EC-FRFT-5U8X-1-120-R18 LED Lighting DURIS® E 5 White, Warm 2700K 3.25V 120mA 120°
Product Overview
Digi-Key Part Number GWJDSLS1.EC-FRFT-5U8X-1-120-R18-ND
Copy   GWJDSLS1.EC-FRFT-5U8X-1-120-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW JDSLS1.EC-FRFT-5U8X-1-120-R18

Copy   GW JDSLS1.EC-FRFT-5U8X-1-120-R18
Description LED DURIS E5 WARM WHT 2700K SMD
Copy   LED DURIS E5 WARM WHT 2700K SMD
Detailed Description

LED Lighting DURIS® E 5 White, Warm 2700K 3.25V 120mA 120°

Copy   LED Lighting DURIS® E 5 White, Warm 2700K 3.25V 120mA 120°
Documents & Media
Datasheets GW JDSLS1.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 5
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.25V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Thermal Resistance of Package 52°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GW JDSLS1.EC-FRFT-5U8X-1-120-R18-ND
GWJDSLS1.EC-FRFT-5U8X-1-120-R18
Q65111A5782

08:42:06 9/25/2018