Add To Favorites
GW CSSRM2.PM-N3N5-XX52-1-700-R18 LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.24600 $22.46
25 1.66680 $41.67
100 1.44930 $144.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3262-1-ND
Copy   475-3262-1-ND
Quantity Available 101
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW CSSRM2.PM-N3N5-XX52-1-700-R18

Copy   GW CSSRM2.PM-N3N5-XX52-1-700-R18
Description LED OSLON COOL WHITE 5700K
Copy   LED OSLON COOL WHITE 5700K
Detailed Description

LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)

Copy   LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW CSSRM2.PM
Design Resources Development Tool Selector
Featured Product OSLON® Square LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 315 lm (300 lm ~ 330 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 161 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.8A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.088" (2.24mm)
Thermal Resistance of Package 2.1°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3262-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3262-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.05405

11:59:58 12/14/2018