GW CSSRM2.PM-N2N4-XX55-1 LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number 475-3261-1-ND
Copy   475-3261-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW CSSRM2.PM-N2N4-XX55-1

Copy   GW CSSRM2.PM-N2N4-XX55-1
Description LED OSLON NEU WHITE 4000K
Copy   LED OSLON NEU WHITE 4000K
Detailed Description

LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric)

Copy   LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW CSSRM2.PM
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 305 lm (290 lm ~ 320 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 156 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.8A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.088" (2.24mm)
Thermal Resistance of Package 2.1°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
Additional Resources
Standard Package ? 1
Other Names 475-3261-1

16:42:42 12/13/2018