GW CSSRM2.CM-M5M7-XX51-1 LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number 475-3258-1-ND
Copy   475-3258-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW CSSRM2.CM-M5M7-XX51-1

Copy   GW CSSRM2.CM-M5M7-XX51-1
Description LED OSLON COOL WHITE 6500K
Copy   LED OSLON COOL WHITE 6500K
Detailed Description

LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric)

Copy   LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW CSSRM2.CM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 235 lm (220 lm ~ 250 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.8A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.082" (2.09mm)
Thermal Resistance of Package 3.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-3258-1

22:33:45 12/12/2018