Add To Favorites
GW CSSRM2.CM-M4M6-XX56-1 LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.26500 $22.65
25 1.68040 $42.01
100 1.46110 $146.11
250 1.31504 $328.76
500 1.16892 $584.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3254-1-ND
Copy   475-3254-1-ND
Quantity Available 1,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW CSSRM2.CM-M4M6-XX56-1

Copy   GW CSSRM2.CM-M4M6-XX56-1
Description LED OSLON WARM WHITE 3500K
Copy   LED OSLON WARM WHITE 3500K
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)

Copy   LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW CSSRM2.CM
Featured Product OSLON® Square LEDs
Online Catalog OSLON® Square LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test 225 lm (210 lm ~ 240 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 115 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.8A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.082" (2.09mm)
Thermal Resistance of Package 3.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-3254-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3254-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.06263
  • Digi-Reel® ? : 475-3254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,132 - Immediate
  • Unit Price: Digi-Reel®

00:14:36 1/17/2019