Add To Favorites
Photo Not Available
GW CSSRM1.PC-MUNQ-5O8Q-1-700-R18 LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number GWCSSRM1.PC-MUNQ-5O8Q-1-700-R18-ND
Copy   GWCSSRM1.PC-MUNQ-5O8Q-1-700-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW CSSRM1.PC-MUNQ-5O8Q-1-700-R18

Copy   GW CSSRM1.PC-MUNQ-5O8Q-1-700-R18
Description LED OSLON SMD
Copy   LED OSLON SMD
Detailed Description

LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)

Copy   LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets GW CSSRM1.PC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test 295 lm (259 lm ~ 330 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 151 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.8A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
Additional Resources
Standard Package ? 600
Other Names GW CSSRM1.PC-MUNQ-5O8Q-1-700-R18-ND
GWCSSRM1.PC-MUNQ-5O8Q-1-700-R18
Q65111A8427
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

10:57:44 9/21/2018