Add To Favorites
GT CS8PM1.13-LRLT-26-0-350-R18 LED Lighting Color OSLON® SSL 80 Green 528nm (513nm ~ 543nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 0.90605 $543.63
1,200 0.78650 $943.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3282-2-ND
Copy   475-3282-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT CS8PM1.13-LRLT-26-0-350-R18

Copy   GT CS8PM1.13-LRLT-26-0-350-R18
Description LED OSLON SSL80 GREEN 528NM SMD
Copy   LED OSLON SSL80 GREEN 528NM SMD
Detailed Description

LED Lighting Color OSLON® SSL 80 Green 528nm (513nm ~ 543nm) 1212 (3030 Metric)

Copy   LED Lighting Color OSLON® SSL 80 Green 528nm (513nm ~ 543nm) 1212 (3030 Metric)
Documents & Media
Datasheets GT CS8PM1.13
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Color Green
Wavelength 528nm (513nm ~ 543nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.35V
Lumens/Watt @ Current - Test 125 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 147 lm (130 lm ~ 164 lm)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.087" (2.21mm)
Thermal Resistance of Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 600
Other Names 475-3282-2
GT CS8PM1.13-LRLT-26
Q65112A0789

04:57:53 1/22/2019