Add To Favorites
GR CS8PM1.23-JUKQ-1 LED Lighting Color OSLON® SSL 80 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.93600 $29.36
25 2.17840 $54.46
100 1.89420 $189.42
250 1.70480 $426.20
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3280-1-ND
Copy   475-3280-1-ND
Quantity Available 38
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GR CS8PM1.23-JUKQ-1

Copy   GR CS8PM1.23-JUKQ-1
Description LED OSLON SSL80 RED 626NM SMD
Copy   LED OSLON SSL80 RED 626NM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color OSLON® SSL 80 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric)

Copy   LED Lighting Color OSLON® SSL 80 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric)
Documents & Media
Datasheets GR CS8PM1.23
Online Catalog OSLON® SSL 80 LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 626nm (620nm ~ 632nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 101 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 74 lm (66 lm ~ 82 lm)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.091" (2.31mm)
Thermal Resistance of Package 5.3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
You May Also Be Interested In
  • GH CS8PM1.24-4T2U-1 - OSRAM Opto Semiconductors Inc. | 475-3277-1-ND DigiKey Electronics
  • GH CS8PM1.24-4T2U-1
  • OSRAM Opto Semiconductors Inc.
  • LED OSLON SSL80 RED 657NM SMD
  • Unit Price $3.46000
  • 475-3277-1-ND
  • SFH 4716S - OSRAM Opto Semiconductors Inc. | 475-3045-1-ND DigiKey Electronics
  • SFH 4716S
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 1A SMD
  • Unit Price $4.46000
  • 475-3045-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3280-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3280-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $1.37760
  • Digi-Reel® ? : 475-3280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: Digi-Reel®

08:33:18 10/15/2018