GD PSLR31.13-1U3U-25-1 LED Lighting Color DURIS® S 5 Blue 453nm (444nm ~ 461nm) 1212 (3030 Metric)
Product Overview
Digi-Key Part Number 475-3327-1-ND
Copy   475-3327-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD PSLR31.13-1U3U-25-1

Copy   GD PSLR31.13-1U3U-25-1
Description LED DURIS S 5 BLUE 453NM 2SMD
Copy   LED DURIS S 5 BLUE 453NM 2SMD
Detailed Description

LED Lighting Color DURIS® S 5 Blue 453nm (444nm ~ 461nm) 1212 (3030 Metric)

Copy   LED Lighting Color DURIS® S 5 Blue 453nm (444nm ~ 461nm) 1212 (3030 Metric)
Documents & Media
Datasheets GD PSLR31.13
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® S 5
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Blue
Wavelength 453nm (444nm ~ 461nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.25V
Lumens/Watt @ Current - Test -
Current - Max 200mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 17°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3327-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3327-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

14:16:39 10/17/2018