Product Overview
Digi-Key Part Number 475-3270-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GB CSHPM1.13-HXHY-35

Description LED OSLON SSL150 BLUE 470NM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color OSLON® SSL 150 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric)

Documents & Media
Datasheets GB CSHPM1.13
Online Catalog OSLON® SSL 150 LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 150
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 470nm (464nm ~ 476nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 34 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 34 lm (28 lm ~ 39 lm)
Temperature - Test 25°C
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.061" (1.54mm)
Thermal Resistance of Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3270-1

21:46:00 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3270-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 475-3270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback