Add To Favorites
GB CS8PM1.13-HYHZ-35-0-350-R18 LED Lighting Color OSLON® SSL 80 Blue 470nm 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.50600 $25.06
25 1.85960 $46.49
100 1.61700 $161.70
250 1.45532 $363.83
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3516-1-ND
Copy   475-3516-1-ND
Quantity Available 4,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GB CS8PM1.13-HYHZ-35-0-350-R18

Copy   GB CS8PM1.13-HYHZ-35-0-350-R18
Description OSLON SSL 80 BLUE
Copy   OSLON SSL 80 BLUE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color OSLON® SSL 80 Blue 470nm 1212 (3030 Metric)

Copy   LED Lighting Color OSLON® SSL 80 Blue 470nm 1212 (3030 Metric)
Documents & Media
Datasheets GB CS8PM1.13
Online Catalog OSLON® SSL 80 LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 470nm
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 39 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 39 lm (33 lm ~ 45 lm)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.091" (2.31mm)
Thermal Resistance of Package 8.2°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
You May Also Be Interested In
  • GR CS8PM1.23-JUKQ-1 - OSRAM Opto Semiconductors Inc. | 475-3280-1-ND DigiKey Electronics
  • GR CS8PM1.23-JUKQ-1
  • OSRAM Opto Semiconductors Inc.
  • LED OSLON SSL80 RED 626NM SMD
  • Unit Price $3.31000
  • 475-3280-1-ND
  • GH CS8PM1.24-4T2U-1 - OSRAM Opto Semiconductors Inc. | 475-3277-1-ND DigiKey Electronics
  • GH CS8PM1.24-4T2U-1
  • OSRAM Opto Semiconductors Inc.
  • LED OSLON SSL80 RED 657NM SMD
  • Unit Price $3.46000
  • 475-3277-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3516-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3516-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $1.17600
  • Digi-Reel® ? : 475-3516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: Digi-Reel®

04:26:03 12/11/2018