• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DLR2416-20-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DLR2416-20

Description INTELLIGENT DISP 4CHAR 5X7 RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.00" L x 0.80" W x 0.26" H (25.4mm x 20.3mm x 6.6mm)

Documents & Media
Datasheets DLx2416
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Intelligent Display®
Part Status Obsolete
Millicandela Rating 60µcd
Internal Connection -
Size / Dimension 1.00" L x 0.80" W x 0.26" H (25.4mm x 20.3mm x 6.6mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 20
Other Names Q68100A0862

01:28:11 6/25/2018

Send Feedback