• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DLO1414-21-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DLO1414-21

Description INTELLIGENT DISP 4CHAR 5X7 HERED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm)

Documents & Media
Datasheets DLx1414
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Intelligent Display®
Part Status Obsolete
Millicandela Rating 60µcd
Internal Connection -
Size / Dimension 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 30
Other Names Q68100A1269

06:45:23 6/20/2018

Send Feedback