Photo Not Available
CW2FKAP81.Z1-P1-T1+P2-T2 White LED Indication - Discrete
Product Overview
Digi-Key Part Number CW2FKAP81.Z1-P1-T1+P2-T2-ND
Copy   CW2FKAP81.Z1-P1-T1+P2-T2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CW2FKAP81.Z1-P1-T1+P2-T2

Copy   CW2FKAP81.Z1-P1-T1+P2-T2
Description LED WHITE SMD
Copy   LED WHITE SMD
Detailed Description

White LED Indication - Discrete

Copy   White  LED Indication - Discrete
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLUX® S 2.1
Part Status Active
Color White
Configuration Standard
Viewing Angle -
Mounting Type Surface Mount
Size / Dimension -
Height (Max) 1.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names Q10676639

11:20:32 10/23/2018