USD
Favorite

In Stock: 190
MARKETPLACE PRODUCT Will ship in approximately 5 days by OSEPP USA INC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40638 $2.41
25 2.16574 $54.14
50 2.04542 $102.27
75 1.92510 $144.38

Submit a request for quotation on quantities greater than those displayed.

HHESD013

Digi-Key Part Number 2234-HHESD013-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHESD013
Copy  
Description TWEEZER CURVED ESD BLACK
Copy  
Detailed Description

Tweezers ESD Safe Pointed

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer OSEPP Electronics LTD
Series -
Packaging Bag
Part Status Active
Features ESD Safe
Tip - Style Pointed
Tip - Type -
Tip - Shape Curved
Length - Overall -
Pattern Number -
Material -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HH000015

TWEEZER CURVED BLACK NON ESD

OSEPP Electronics LTD

$0.96000 Details

422

TWEEZERS POINTED FINE 4.72"

Adafruit Industries LLC

$3.95000 Details
Additional Resources
Standard Package 1
Other Names 2234-HHESD013