Add To Favorites
OD9225-24MS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.27650 $3,783.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD9225-24MS-ND
Copy   OD9225-24MS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD9225-24MS

Copy   OD9225-24MS
Description FAN AXIAL 92.5X25MM 24VDC WIRE
Copy   FAN AXIAL 92.5X25MM 24VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD9225
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92.5mm L x 92.5mm H
Width 25.00mm
Air Flow -
Static Pressure -
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise -
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals cURus, TUV
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • M92-30 - Orion Fans | 1053-1497-ND DigiKey Electronics
  • M92-30
  • Orion Fans
  • 92MM FAN FILTER MEDIA 30PPM
  • Unit Price $0.62000
  • 1053-1497-ND
  • M92-45 - Orion Fans | 1053-1498-ND DigiKey Electronics
  • M92-45
  • Orion Fans
  • 92MM FAN FILTER MEDIA 45PPM
  • Unit Price $0.62000
  • 1053-1498-ND
  • G92POG - Orion Fans | 1053-1612-ND DigiKey Electronics
  • G92POG
  • Orion Fans
  • FAN GUARD PLASTIC 92MM PUSH ON
  • Unit Price $2.08000
  • 1053-1612-ND
Additional Resources
Standard Package ? 40
Other Names OD9225-24MSX
OD922524MS

15:31:49 1/22/2019