Add To Favorites
OD9220-12HS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.27650 $3,783.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD9220-12HS-ND
Copy   OD9220-12HS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD9220-12HS

Copy   OD9220-12HS
Description FAN AXIAL 92X20MM 12VDC WIRE
Copy   FAN AXIAL 92X20MM 12VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD9220
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 20.00mm
Air Flow 32.0 CFM (0.896m³/min)
Static Pressure 0.130 in H2O (32.4 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 33.0 dB
RPM 2700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals cURus, TUV
Weight -
Current Rating 0.250A
Voltage Range 8 ~ 16VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. 65000 Hrs @ 45°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • M92-30 - Orion Fans | 1053-1497-ND DigiKey Electronics
  • M92-30
  • Orion Fans
  • 92MM FAN FILTER MEDIA 30PPM
  • Unit Price $0.62000
  • 1053-1497-ND
  • M92-45 - Orion Fans | 1053-1498-ND DigiKey Electronics
  • M92-45
  • Orion Fans
  • 92MM FAN FILTER MEDIA 45PPM
  • Unit Price $0.62000
  • 1053-1498-ND
  • G92POG - Orion Fans | 1053-1612-ND DigiKey Electronics
  • G92POG
  • Orion Fans
  • FAN GUARD PLASTIC 92MM PUSH ON
  • Unit Price $2.08000
  • 1053-1612-ND
Additional Resources
Standard Package ? 40
Other Names OD9220-12HSX
OD922012HS

17:29:46 1/19/2019