Add To Favorites
Photo Not Available
OD8020-05MB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.27650 $3,783.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD8020-05MB-ND
Copy   OD8020-05MB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD8020-05MB

Copy   OD8020-05MB
Description FAN AXIAL 80X20MM BALL 5VDC WIRE
Copy   FAN AXIAL 80X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD8020
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 80mm L x 80mm H
Width 20.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • M80-45 - Orion Fans | 1053-1496-ND DigiKey Electronics
  • M80-45
  • Orion Fans
  • 80MM FAN FILTER MEDIA 45PPM
  • Unit Price $0.60000
  • 1053-1496-ND
  • M80-30 - Orion Fans | 1053-1495-ND DigiKey Electronics
  • M80-30
  • Orion Fans
  • 80MM FAN FILTER MEDIA 30PPM
  • Unit Price $0.64000
  • 1053-1495-ND
Additional Resources
Standard Package ? 40
Other Names OD8020-05MBX
OD802005MB

08:09:51 1/21/2019