Add To Favorites
OD6015-05HHB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.27650 $3,783.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD6015-05HHB-ND
Copy   OD6015-05HHB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD6015-05HHB

Copy   OD6015-05HHB
Description FAN AXIAL 60X15MM BALL 5VDC WIRE
Copy   FAN AXIAL 60X15MM BALL 5VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD6015
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart
Noise -
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals cURus, TUV
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • M60-45 - Orion Fans | 1053-1494-ND DigiKey Electronics
  • M60-45
  • Orion Fans
  • 60MM FAN FILTER MEDIA 45PPM
  • Unit Price $0.54000
  • 1053-1494-ND
  • M60-30 - Orion Fans | 1053-1493-ND DigiKey Electronics
  • M60-30
  • Orion Fans
  • 60MM FAN FILTER MEDIA 30PPM
  • Unit Price $0.56000
  • 1053-1493-ND
Additional Resources
Standard Package ? 40
Other Names OD6015-05HHBX
OD601505HHB

19:31:57 1/19/2019