Add To Favorites
OD4020-12LLB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.27650 $3,783.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD4020-12LLB-ND
Copy   OD4020-12LLB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD4020-12LLB

Copy   OD4020-12LLB
Description FAN AXIAL 40X20MM 12VDC WIRE
Copy   FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD4020
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals cURus, TUV
Weight -
Current Rating -
Voltage Range 7 ~ 14VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. 60000 Hrs @ 45°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • M40-45 - Orion Fans | 1053-1492-ND DigiKey Electronics
  • M40-45
  • Orion Fans
  • 40MM FAN FILTER MEDIA 45PPM
  • Unit Price $0.49000
  • 1053-1492-ND
  • M40-30 - Orion Fans | 1053-1491-ND DigiKey Electronics
  • M40-30
  • Orion Fans
  • 40MM FAN FILTER MEDIA 30PPM
  • Unit Price $0.52000
  • 1053-1491-ND
Additional Resources
Standard Package ? 40
Other Names OD4020-12LLBX
OD402012LLB

03:38:40 1/23/2019