Add To Favorites
Photo Not Available
OD3828-12MB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 7.27650 $3,783.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD3828-12MB-ND
Copy   OD3828-12MB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD3828-12MB

Copy   OD3828-12MB
Description FAN AXIAL 38X28MM 12VDC WIRE
Copy   FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD3828
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 38mm L x 38mm H
Width 28.00mm
Air Flow -
Static Pressure 0.440 in H2O (109.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37.0 dB
RPM 9000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals cURus
Weight -
Current Rating 0.250A
Voltage Range 7 ~ 14VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 40
Other Names OD3828-12MBX
OD382812MB

20:13:39 1/17/2019