Add To Favorites
OD127-24HHB01A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 22.54560 $11,723.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD127-24HHB01A-ND
Copy   OD127-24HHB01A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD127-24HHB01A

Copy   OD127-24HHB01A
Description FAN AXIAL 127X38.5MM 24VDC WIRE
Copy   FAN AXIAL 127X38.5MM 24VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD127
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 127mm L x 127mm H
Width 38.50mm
Air Flow 193.0 CFM (5.40m³/min)
Static Pressure 0.550 in H2O (137.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 62.0 dB
RPM 4100 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals cURus, TUV
Weight -
Current Rating 1.1A
Voltage Range 11 ~ 28VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. 60000 Hrs @ 45°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 40
Other Names OD127-24HHB01AX
OD12724HHB01A

15:35:30 1/16/2019