Add To Favorites
OD127-24HB5 Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 22.54560 $11,723.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD127-24HB5-ND
Copy   OD127-24HB5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD127-24HB5

Copy   OD127-24HB5
Description FAN AXIAL 127X38.5MM 24VDC WIRE
Copy   FAN AXIAL 127X38.5MM 24VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads

Copy   Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD127
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 127mm L x 127mm H
Width 38.50mm
Air Flow 161.0 CFM (4.51m³/min)
Static Pressure 0.460 in H2O (114.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control
Noise 56.0 dB
RPM 3500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals cURus, TUV
Weight -
Current Rating (Amps) 0.610A
Voltage Range 11 ~ 28VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. 60000 Hrs @ 45°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 40
Other Names OD127-24HB5X
OD12724HB5

02:35:52 3/20/2019