Add To Favorites
OD127-12HBO2A Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 22.54560 $11,723.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD127-12HBO2A-ND
Copy   OD127-12HBO2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD127-12HBO2A

Copy   OD127-12HBO2A
Description FAN AXIAL 127X38.5MM 12VDC WIRE
Copy   FAN AXIAL 127X38.5MM 12VDC WIRE
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads

Copy   Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD127
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 127mm L x 127mm H
Width 38.50mm
Air Flow 161.0 CFM (4.51m³/min)
Static Pressure 0.460 in H2O (114.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 56.0 dB
RPM 3500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals cURus, TUV
Weight -
Current Rating (Amps) 1.2A
Voltage Range 8 ~ 14VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. 60000 Hrs @ 45°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 520
Other Names OD127-12HBO2AX
OD12712HBO2A

17:41:26 3/22/2019