Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1672-1054-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEBGR-L1-0000-00G01-SB01

Description LED XLAMP XPE2 GREEN STARBOARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules LED Module XLamp® XP-E2 Green Starboard

Documents & Media
Datasheets Cree High Power Starboards Datasheet
XP-E2 Datasheet
Design Resources Development Tool Selector
Featured Product High-Power Starboards
Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series XLamp® XP-E2
Packaging ? -
Part Status Obsolete
Type LED Module
Color Green
CCT (K) -
Wavelength 528nm (520nm ~ 535nm)
Configuration Starboard
Flux @ Current/Temperature - Test 135 lm (130 lm ~ 139 lm)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 121 lm/W
Current - Max 1A
CRI (Color Rendering Index) -
Viewing Angle 135°
Features -
Size / Dimension 19.89mm Diameter
Height -
Light Emitting Surface (LES) -
Lens Type Domed
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1672-1120-ND XPEBGR-L1-0000-00F03-SB01 Opulent Americas Tray ? 204 - Immediate
$6.65000 1
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1672-1054
LB1702ADEOEF

05:42:29 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 $6.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback