Add To Favorites
Product Overview
Digi-Key Part Number 1672-1106-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

MS22T1-C22-5070-W-1-00

Description MOD BLOCK XHP50 5000K RECTANGLE
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module XHP50 White, Cool Rectangle

Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series XHP50
Packaging ? Bulk ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 4480 lm (Typ)
Current - Test 700mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 46V
Lumens/Watt @ Current - Test 139 lm/W
Current - Max 1.5A
CRI (Color Rendering Index) 70
Viewing Angle -
Features IP67
Size / Dimension 127.00mm H x 111.00mm W
Height 99.31mm
Light Emitting Surface (LES) -
Lens Type Domed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1672-1106

23:05:41 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.92000 $47.92
10 45.03800 $450.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback