Add To Favorites
MS22T1-C22-5070-DWC-1-00 LED Lighting COBs, Engines, Modules *
Product Overview
Digi-Key Part Number 1672-1119-ND
Copy   1672-1119-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS22T1-C22-5070-DWC-1-00

Copy   MS22T1-C22-5070-DWC-1-00
Description MOD BLOCK XHP50 5000K SQUARE
Copy   MOD BLOCK XHP50 5000K SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules *

Copy   LED Lighting COBs, Engines, Modules  *
Documents & Media
Datasheets MOD BLOCK 2X2 Standard
Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1672-1119
MS22T1-C22-5070-DWC-1-00-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.92000 $47.92
10 45.03800 $450.38

Submit a request for quotation on quantities greater than those displayed.

06:58:10 9/25/2018