Add To Favorites
MS22T1-C22-4070-W-1-00 LED Lighting COBs, Engines, Modules LED Module XHP50 White, Neutral Rectangle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.92000 $47.92
10 45.03800 $450.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1672-1105-ND
Copy   1672-1105-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS22T1-C22-4070-W-1-00

Copy   MS22T1-C22-4070-W-1-00
Description MOD BLOCK XHP50 4000K RECTANGLE
Copy   MOD BLOCK XHP50 4000K RECTANGLE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module XHP50 White, Neutral Rectangle

Copy   LED Lighting COBs, Engines, Modules LED Module XHP50 White, Neutral Rectangle
Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series XHP50
Packaging ? Bulk ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 4480 lm (Typ)
Current - Test 700mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 46V
Lumens/Watt @ Current - Test 139 lm/W
Current - Max 1.5A
CRI (Color Rendering Index) 70
Viewing Angle -
Features IP67
Size / Dimension 127.00mm H x 111.00mm W
Height 99.31mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1672-1105

10:00:16 1/21/2019