Add To Favorites
MP26T1-C19-5070-W-1-00 LED Lighting COBs, Engines, Modules LED Module XHP35 White, Cool Rectangle
Product Overview
Digi-Key Part Number 1672-1102-ND
Copy   1672-1102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP26T1-C19-5070-W-1-00

Copy   MP26T1-C19-5070-W-1-00
Description MOD BLOCK XHP35 5000K RECTANGLE
Copy   MOD BLOCK XHP35 5000K RECTANGLE
Detailed Description

LED Lighting COBs, Engines, Modules LED Module XHP35 White, Cool Rectangle

Copy   LED Lighting COBs, Engines, Modules LED Module XHP35 White, Cool Rectangle
Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series XHP35
Packaging ? Bulk ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 7620 lm (Typ)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 45.2V
Lumens/Watt @ Current - Test 161 lm/W
Current - Max 3.15A
CRI (Color Rendering Index) 70
Viewing Angle -
Features IP67
Size / Dimension 203.20mm L x 111.00mm W
Height 93.50mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1672-1102
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 73.96250 $36,981.25

Submit a request for quotation on quantities greater than those displayed.

20:02:26 9/19/2018