Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1672-1110-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MP22T1-C24-5070-W-1-00

Description MOD BLOCK XHP70 5000K RECTANGLE
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module XHP70 White, Cool Rectangle

Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series XHP70
Packaging ? Bulk ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 6840 lm (Typ)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 46.4V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 2.4A
CRI (Color Rendering Index) 70
Viewing Angle -
Features IP67
Size / Dimension 127.00mm H x 111.00mm W
Height 99.31mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Additional Resources
Standard Package ? 1
Other Names 1672-1110

04:30:38 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 57.01250 $28,506.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback