Add To Favorites
MP22T1-C24-4070-DWC-1-00 LED Lighting COBs, Engines, Modules *
Product Overview
Digi-Key Part Number 1672-1116-ND
Copy   1672-1116-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP22T1-C24-4070-DWC-1-00

Copy   MP22T1-C24-4070-DWC-1-00
Description MOD BLOCK XHP70 4000K
Copy   MOD BLOCK XHP70 4000K
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules *

Copy   LED Lighting COBs, Engines, Modules  *
Product Attributes Select All
Categories
Manufacturer Opulent Americas
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1672-1116
MP22T1-C24-4070-DWC-1-00-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 57.01250 $28,506.25

Submit a request for quotation on quantities greater than those displayed.

13:58:58 9/23/2018