Add To Favorites
Product Overview
Digi-Key Part Number 958-1024-1-ND
Quantity Available 2,345
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-900-002

Description PHOTODIODE 8MM 940NM LOCAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 940nm 50ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series General
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.44 A/W @ 940nm
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 170V
Current - Dark (Typ) 5nA
Active Area 8mm²
Viewing Angle -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VBPW34S - Vishay Semiconductor Opto Division | 751-1500-1-ND DigiKey Electronics
  • VBPW34S
  • Vishay Semiconductor Opto Division
  • PHOTODIODE PIN HI SPEED HI SENS
  • Unit Price $1.25000
  • 751-1500-1-ND
  • PDB-C160SM - Luna Optoelectronics | PDB-C160SMCT-ND DigiKey Electronics
  • PDB-C160SM
  • Luna Optoelectronics
  • PHOTODIODE RED 2.65MM SQ SMD
  • Unit Price $5.18000
  • PDB-C160SMCT-ND
  • PDB-C171SM - Luna Optoelectronics | PDB-C171SMCT-ND DigiKey Electronics
  • PDB-C171SM
  • Luna Optoelectronics
  • PHOTODIODE PIN 660NM SMD
  • Unit Price $3.63000
  • PDB-C171SMCT-ND
  • SFH 2200 - OSRAM Opto Semiconductors Inc. | 475-3517-1-ND DigiKey Electronics
  • SFH 2200
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 940NM 2-SMD
  • Unit Price $1.20000
  • 475-3517-1-ND
  • MK20DX256VLH7 - NXP USA Inc. | MK20DX256VLH7-ND DigiKey Electronics
  • MK20DX256VLH7
  • NXP USA Inc.
  • IC MCU 32BIT 256KB FLASH 64LQFP
  • Unit Price $8.66000
  • MK20DX256VLH7-ND
Additional Resources
Standard Package ? 1
Other Names 958-1024-1

20:47:31 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
5 5.28000 $26.40
10 4.66400 $46.64
25 3.78400 $94.60
50 3.34400 $167.20
100 3.25600 $325.60
500 2.72800 $1,364.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 958-1024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.32000
  • Digi-Reel® ? : 958-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback