Add To Favorites
ODD-15WB Photodiode 940nm 20ns
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 10.41260 $520.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ODD-15WB-ND
Copy   ODD-15WB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ODD-15WB

Copy   ODD-15WB
Description PHOTODIODE 15MM 450NM TO-5
Copy   PHOTODIODE 15MM 450NM TO-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 940nm 20ns

Copy   Photodiode 940nm 20ns
Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.28 A/W @ 450nm
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 4nA
Active Area 15mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ODD-5WBISOL - Opto Diode Corp | ODD-5WBISOL-ND DigiKey Electronics
  • ODD-5WBISOL
  • Opto Diode Corp
  • PHOTODIODE 5MM 450NM LOCAP TO-5
  • Unit Price $12.60000
  • ODD-5WBISOL-ND
  • ODD-42WB - Opto Diode Corp | ODD-42WB-ND DigiKey Electronics
  • ODD-42WB
  • Opto Diode Corp
  • PHOTODIODE LOCAP 42MM 450NM TO-8
  • Unit Price $15.89000
  • ODD-42WB-ND
  • ODD-15W - Opto Diode Corp | ODD-15W-ND DigiKey Electronics
  • ODD-15W
  • Opto Diode Corp
  • PHOTODIODE 15MM 632NM TO-5
  • Unit Price $13.98000
  • ODD-15W-ND
  • ODD-12W - Opto Diode Corp | ODD-12W-ND DigiKey Electronics
  • ODD-12W
  • Opto Diode Corp
  • PHOTODIODE LOCAP 12MM 632NM TO-8
  • Unit Price $15.98000
  • ODD-12W-ND
  • ODD-12WB - Opto Diode Corp | ODD-12WB-ND DigiKey Electronics
  • ODD-12WB
  • Opto Diode Corp
  • PHOTODIODE LOCAP 12MM 450NM TO-8
  • Unit Price $14.88000
  • ODD-12WB-ND
Additional Resources
Standard Package ? 50
Other Names ODD-450-005
ODD15WB

10:39:51 1/17/2019