USD

Price & Procurement
4,414 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66200 $6.62
25 0.62280 $15.57
50 0.59700 $29.85
100 0.57110 $57.11
250 0.51912 $129.78
500 0.46722 $233.61
1,000 0.41531 $415.31
2,500 0.37638 $940.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SA163000

Datasheet
Digi-Key Part Number ED3016-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number SA163000
Copy  
Description CONN IC DIP SOCKET 16POS GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets SAxzx0x0 Drawing
Environmental Information RoHS 3 Certificate
HTML Datasheet SAxzx0x0 Drawing
Online Catalog SA Series
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series SA
Packaging Tube 
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Contact Resistance 4mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SA203000

CONN IC DIP SOCKET 20POS GOLD

On Shore Technology Inc.

$0.94000 Details

SA143000

CONN IC DIP SOCKET 14POS GOLD

On Shore Technology Inc.

$0.73000 Details

SA083000

CONN IC DIP SOCKET 8POS GOLD

On Shore Technology Inc.

$0.48000 Details

110-87-308-41-001101

CONN IC DIP SOCKET 8POS GOLD

Preci-Dip

$0.44000 Details

ULN2003A

IC PWR RELAY 7NPN 1:1 16DIP

STMicroelectronics

$0.57000 Details

110-87-314-41-001101

CONN IC DIP SOCKET 14POS GOLD

Preci-Dip

$0.68000 Details
Additional Resources
Standard Package 30
Other Names ED3016