Add To Favorites
Photo Not Available
OSTYK60417030 17 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 5.74417 $68.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTYK60417030-ND
Copy   OSTYK60417030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK60417030

Copy   OSTYK60417030
Description CONN BARRIER STRP 17CIRC 0.394"
Copy   CONN BARRIER STRP 17CIRC 0.394"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   17 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK604xx030 Drawing
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK60
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 17
Number of Wire Entries 17
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:38:17 10/16/2018