Add To Favorites
Photo Not Available
OSTYK60302130 2 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 1.21436 $66.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTYK60302130-ND
Copy   OSTYK60302130-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK60302130

Copy   OSTYK60302130
Description CONN BARRIER STRIP 2CIRC 0.394"
Copy   CONN BARRIER STRIP 2CIRC 0.394"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   2 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK603xx130 Drawing
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK60
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 2 Wall (Dual)
Features Cover, Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:32:40 12/14/2018