Add To Favorites
Photo Not Available
OSTYK55321030 21 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.29380 $364.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTYK55321030-ND
Copy   OSTYK55321030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK55321030

Copy   OSTYK55321030
Description CONN BARRIER STRP 21CIRC 0.433"
Copy   CONN BARRIER STRP 21CIRC 0.433"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   21 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK553xx030 Drawing
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK55
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 21
Number of Wire Entries 21
Pitch 0.433" (11.00mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

08:52:19 1/23/2019