Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTYK55203030-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRIP 3CIRC 0.433"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets OSTYK552xx030 Drawing
Product Attributes Select All
Manufacturer On Shore Technology Inc.
Series OSTYK55
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.433" (11.00mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Quick Connect (0.187")
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 1

14:16:50 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
54 1.13574 $61.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback