Add To Favorites
Photo Not Available
OSTYK44120030 20 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.74923 $74.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTYK44120030-ND
Copy   OSTYK44120030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK44120030

Copy   OSTYK44120030
Description CONN BARRIER STRP 20CIRC 0.374"
Copy   CONN BARRIER STRP 20CIRC 0.374"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Copy   20 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK441xx030
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK44
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 20
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:26:01 10/23/2018