Add To Favorites
Photo Not Available
OSTYK41507330 7 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number OSTYK41507330-ND
Copy   OSTYK41507330-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK41507330

Copy   OSTYK41507330
Description CONN BARRIER STRIP 7CIRC 0.325"
Copy   CONN BARRIER STRIP 7CIRC 0.325"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   7 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK415xx330
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK41
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 7
Number of Wire Entries 7
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel; Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.67520 $66.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

13:42:45 9/23/2018