USD
Favorite

Photo Not Available
OSTYK41415030 15 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 4.36500 $69.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTYK41415030

Datasheet
Digi-Key Part Number OSTYK41415030-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSTYK41415030
Copy  
Description CONN BARRIER STRP 15CIRC 0.325"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Documents & Media
Datasheets OSTYK414xx030 Drawing
Environmental Information RoHS 3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK41
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 15
Number of Wire Entries 15
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating (Amps) 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1