Add To Favorites
Photo Not Available
OSTYK40210030 10 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.92320 $73.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTYK40210030-ND
Copy   OSTYK40210030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK40210030

Copy   OSTYK40210030
Description CONN BARRIER STRP 10CIRC 0.325"
Copy   CONN BARRIER STRP 10CIRC 0.325"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   10 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK402xx030
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK40
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 10
Number of Wire Entries 10
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:02:06 10/22/2018