Add To Favorites
Photo Not Available
OSTYK33409030 9 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number OSTYK33409030-ND
Copy   OSTYK33409030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK33409030

Copy   OSTYK33409030
Description CONN BARRIER STRIP 9CIRC 0.325"
Copy   CONN BARRIER STRIP 9CIRC 0.325"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   9 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK334xx030
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK33
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole, Right Angle
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.65280 $66.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

06:35:41 9/26/2018