Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTYK31311030-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRIP 11CIRC 0.3"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

11 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets OSTYK313xx030
Product Attributes Select All
Manufacturer On Shore Technology Inc.
Series OSTYK31
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 11
Number of Wire Entries 11
Pitch 0.300" (7.62mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 250V
Wire Gauge 16-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 1

09:37:04 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 2.48800 $62.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback