Add To Favorites
Photo Not Available
OSTYK31117030 17 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.74462 $74.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTYK31117030-ND
Copy   OSTYK31117030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTYK31117030

Copy   OSTYK31117030
Description CONN BARRIER STRIP 17CIRC 0.3"
Copy   CONN BARRIER STRIP 17CIRC 0.3"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate

Copy   17 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets OSTYK311xx030
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTYK31
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 17
Number of Wire Entries 17
Pitch 0.300" (7.62mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 250V
Wire Gauge 16-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole, Right Angle
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:20:23 10/19/2018